Part Details for M38510/06103BEA by Lansdale Semiconductor Inc
Overview of M38510/06103BEA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/06103BEA
M38510/06103BEA CAD Models
M38510/06103BEA Part Data Attributes
|
M38510/06103BEA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/06103BEA
Lansdale Semiconductor Inc
D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 115000000 Hz | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 121 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 115 MHz |
Alternate Parts for M38510/06103BEA
This table gives cross-reference parts and alternative options found for M38510/06103BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/06103BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10176N | D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PDIP16 | YAGEO Corporation | M38510/06103BEA vs 10176N |
MC10176P | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/06103BEA vs MC10176P |
10176N | 10176N | NXP Semiconductors | M38510/06103BEA vs 10176N |
MC10176L | D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/06103BEA vs MC10176L |
10576/BEAJC | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Freescale Semiconductor | M38510/06103BEA vs 10576/BEAJC |
10H576/BEAJC | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | M38510/06103BEA vs 10H576/BEAJC |
M38510/06103BEX | D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/06103BEA vs M38510/06103BEX |
5962-8751201EA | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | M38510/06103BEA vs 5962-8751201EA |
MC10H176P | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/06103BEA vs MC10H176P |
10H576/BEAJC | D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/06103BEA vs 10H576/BEAJC |