Part Details for M38510/06101B2A by SRI International Sarnoff
Overview of M38510/06101B2A by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/06101B2A
M38510/06101B2A CAD Models
M38510/06101B2A Part Data Attributes:
|
M38510/06101B2A
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/06101B2A
SRI International Sarnoff
D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 105000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 105 MHz |
Alternate Parts for M38510/06101B2A
This table gives cross-reference parts and alternative options found for M38510/06101B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/06101B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10531M/B2AJC | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/06101B2A vs 10531M/B2AJC |
M38510/06101B2A | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | M38510/06101B2A vs M38510/06101B2A |
M38510/06101B2X | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | SRI International Sarnoff | M38510/06101B2A vs M38510/06101B2X |
M38510/06101B2X | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | M38510/06101B2A vs M38510/06101B2X |
M38510/06101B2C | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | e2v technologies | M38510/06101B2A vs M38510/06101B2C |
M38510/06101B2C | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | Lansdale Semiconductor Inc | M38510/06101B2A vs M38510/06101B2C |
M38510/06101B2C | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 | SRI International Sarnoff | M38510/06101B2A vs M38510/06101B2C |