There are no models available for this part yet.
Overview of M38510/05504BEX by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/05504BEX by Motorola Semiconductor Products
Part Data Attributes for M38510/05504BEX by Motorola Semiconductor Products
M38510/05504BEX
Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CMOS-TTL LEVEL TRANSLATOR
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
BUFFER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
345 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/05504BEXMotorola Semiconductor ProductsBuffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16VS
-
Alternate Parts for M38510/05504BEX
This table gives cross-reference parts and alternative options found for M38510/05504BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05504BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05554BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | M38510/05504BEX vs M38510/05554BEX |
M38510/05504BEA | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/05504BEX vs M38510/05504BEA |
CD4050AD3 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05504BEX vs CD4050AD3 |
GD4050BC | Buffer, | MagnaChip Semiconductor Ltd | M38510/05504BEX vs GD4050BC |
JM38510/05504BEA | Buffer | Military Specifications | M38510/05504BEX vs JM38510/05504BEA |
SCL4050BE | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, DIE | R & E International Inc | M38510/05504BEX vs SCL4050BE |
CD4050BCN_NL | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | M38510/05504BEX vs CD4050BCN_NL |
M38510/05504BEA | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/05504BEX vs M38510/05504BEA |
TP4050BN | IC IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,PLASTIC, Gate | Texas Instruments | M38510/05504BEX vs TP4050BN |
JM38510/05554BEA | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, Gate | National Semiconductor Corporation | M38510/05504BEX vs JM38510/05554BEA |