There are no models available for this part yet.
Overview of M38510/05503BEA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/05503BEA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JM4049ABEA
|
Avnet Americas | HEX INVERTER BUFFER - Rail/Tube (Alt: JM4049ABEA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | HEX INVERTER BUFFER Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M38510/05503BEA by Teledyne e2v
Part Data Attributes for M38510/05503BEA by Teledyne e2v
M38510/05503BEA
Teledyne e2v
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.0021000000000000003 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
345 ns
|
Propagation Delay (tpd)
|
345 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup)
|
12.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/05503BEATeledyne e2vInverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for M38510/05503BEA
This table gives cross-reference parts and alternative options found for M38510/05503BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05503BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBFMSR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05503BEA vs CD4049UBFMSR |
5962R9663602VEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | M38510/05503BEA vs 5962R9663602VEX |
M38510/05503BEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | M38510/05503BEA vs M38510/05503BEX |
4049PC | Inverter, CMOS, PDIP16, | Fairchild Semiconductor Corporation | M38510/05503BEA vs 4049PC |
5962R9663601TEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/05503BEA vs 5962R9663601TEX |
M38510/05553BEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/05503BEA vs M38510/05553BEX |
HEF4049BDF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, Gate | NXP Semiconductors | M38510/05503BEA vs HEF4049BDF |
5962-01-090-0145 | Inverter, CMOS, PDIP16, | Fairchild Semiconductor Corporation | M38510/05503BEA vs 5962-01-090-0145 |
MC14049UBALD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | M38510/05503BEA vs MC14049UBALD |
HEF4049BPB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, Gate | NXP Semiconductors | M38510/05503BEA vs HEF4049BPB |