Part Details for M38510/05303BCA by Texas Instruments
Overview of M38510/05303BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for M38510/05303BCA
M38510/05303BCA CAD Models
M38510/05303BCA Part Data Attributes:
|
M38510/05303BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/05303BCA
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05303BCA
This table gives cross-reference parts and alternative options found for M38510/05303BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05303BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17203BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/05303BCA vs M38510/17203BCX |
CD4070BF3A | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Intersil Corporation | M38510/05303BCA vs CD4070BF3A |
CD4030MN | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/05303BCA vs CD4030MN |
JM38510/17203BCA | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05303BCA vs JM38510/17203BCA |
HEF4070BP,652 | HEF4070BP | NXP Semiconductors | M38510/05303BCA vs HEF4070BP,652 |
CD4030BEX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | M38510/05303BCA vs CD4030BEX |
CD4030BFMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | M38510/05303BCA vs CD4030BFMSR |
JM38510/05353BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Intersil Corporation | M38510/05303BCA vs JM38510/05353BCA |
CD4030CN | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/05303BCA vs CD4030CN |
HEF4030BP | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | M38510/05303BCA vs HEF4030BP |