Part Details for M38510/03004BDX by Texas Instruments
Overview of M38510/03004BDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/03004BDX
M38510/03004BDX CAD Models
M38510/03004BDX Part Data Attributes
|
M38510/03004BDX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/03004BDX
Texas Instruments
946 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 946 | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/03004BDX
This table gives cross-reference parts and alternative options found for M38510/03004BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/03004BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/03004BDA | IC 946 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/03004BDX vs M38510/03004BDA |
M38510/03004BDX | NAND Gate, 946 Series, 4-Func, 2-Input, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/03004BDX vs M38510/03004BDX |
MC846F | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/03004BDX vs MC846F |
M38510/03004BDA | NAND Gate, 946 Series, 4-Func, 2-Input, DTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/03004BDX vs M38510/03004BDA |
MC846F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/03004BDX vs MC846F |