Part Details for M38510/01702BFX by Lansdale Semiconductor Inc
Overview of M38510/01702BFX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/01702BFX
M38510/01702BFX CAD Models
M38510/01702BFX Part Data Attributes
|
M38510/01702BFX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/01702BFX
Lansdale Semiconductor Inc
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQFP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CQFP-F16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for M38510/01702BFX
This table gives cross-reference parts and alternative options found for M38510/01702BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/01702BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3801702BFX | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | NXP Semiconductors | M38510/01702BFX vs 5962-3801702BFX |
JM38510/01702BFB | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQFP16 | Signetics | M38510/01702BFX vs JM38510/01702BFB |
DM54175W | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/01702BFX vs DM54175W |
JM38510/01702BFA | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP16, FF/Latch | NXP Semiconductors | M38510/01702BFX vs JM38510/01702BFA |
JM38510/01702BFA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQFP16 | Signetics | M38510/01702BFX vs JM38510/01702BFA |
JM38510/01702BFA | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQFP16 | National Semiconductor Corporation | M38510/01702BFX vs JM38510/01702BFA |
JM38510/01702BFC | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP16, FF/Latch | NXP Semiconductors | M38510/01702BFX vs JM38510/01702BFC |
JM38510/01702BFB | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP16, FF/Latch | NXP Semiconductors | M38510/01702BFX vs JM38510/01702BFB |
JM38510/01702BFC | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQFP16 | Signetics | M38510/01702BFX vs JM38510/01702BFC |
JM38510/01702BFC | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP16 | Philips Semiconductors | M38510/01702BFX vs JM38510/01702BFC |