Part Details for M38510/01203BEX by YAGEO Corporation
Overview of M38510/01203BEX by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/01203BEX
M38510/01203BEX CAD Models
M38510/01203BEX Part Data Attributes
|
M38510/01203BEX
YAGEO Corporation
Buy Now
|
Compare Parts:
M38510/01203BEX
YAGEO Corporation
Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/01203BEX
This table gives cross-reference parts and alternative options found for M38510/01203BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/01203BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01203BEX | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | M38510/01203BEX vs M38510/01203BEX |
M38510/01203BEX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | M38510/01203BEX vs M38510/01203BEX |
N74123N | Monostable Multivibrator, 74 Series, 2-Func, TTL, PDIP16 | Signetics | M38510/01203BEX vs N74123N |
SN74123N | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | M38510/01203BEX vs SN74123N |
74123AF | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | M38510/01203BEX vs 74123AF |
SN54123J-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | M38510/01203BEX vs SN54123J-00 |
M38510/01203BEA | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | M38510/01203BEX vs M38510/01203BEA |
SN74123NE4 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | M38510/01203BEX vs SN74123NE4 |
DM74123N | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | M38510/01203BEX vs DM74123N |
54123AF | Prescaler/Multivibrator, CDIP16 | Signetics | M38510/01203BEX vs 54123AF |