Part Details for M38510/00801BBA by Teledyne e2v
Overview of M38510/00801BBA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/00801BBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD5406BBA
|
Avnet Americas | BUFFER/DRIVER, HEX, INVERTING, WITH OPEN - Rail/Tube (Alt: JD5406BBA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | BUFFER/DRIVER, HEX, INVERTING, WITH OPEN-COLLECTOR OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/00801BBA
M38510/00801BBA CAD Models
M38510/00801BBA Part Data Attributes
|
M38510/00801BBA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/00801BBA
Teledyne e2v
Inverter, TTL, CDFP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/00801BBA
This table gives cross-reference parts and alternative options found for M38510/00801BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00801BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00801BDA | Inverter, TTL, CDFP14, | Lansdale Semiconductor Inc | M38510/00801BBA vs M38510/00801BDA |
M38510/00801BDA | Inverter, TTL, CDFP14, | Teledyne e2v | M38510/00801BBA vs M38510/00801BDA |
5406FMQB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDFP14, PLASTIC, DFP-14 | Fairchild Semiconductor Corporation | M38510/00801BBA vs 5406FMQB |
DM5406W/883 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/00801BBA vs DM5406W/883 |
M38510/00801BAA | Inverter, TTL, CDFP14, | Teledyne e2v | M38510/00801BBA vs M38510/00801BAA |
M38510/00801BDA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, | Rochester Electronics LLC | M38510/00801BBA vs M38510/00801BDA |
M38510/00801BDA | IC INVERT GATE, Gate | National Semiconductor Corporation | M38510/00801BBA vs M38510/00801BDA |
M38510/00801BAA | Inverter, TTL, CDFP14, | Lansdale Semiconductor Inc | M38510/00801BBA vs M38510/00801BAA |
M38510/00801BAA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/00801BBA vs M38510/00801BAA |