There are no models available for this part yet.
Overview of M38510/00701BCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/00701BCA by Texas Instruments
Part Data Attributes for M38510/00701BCA by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Logic IC Type
|
XOR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for M38510/00701BCA
This table gives cross-reference parts and alternative options found for M38510/00701BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00701BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5486J-00 | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | M38510/00701BCA vs SN5486J-00 |
5486DMQB | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/00701BCA vs 5486DMQB |
JM38510/00701 | XOR GATE | Texas Instruments | M38510/00701BCA vs JM38510/00701 |
M38510/00701BCA | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/00701BCA vs M38510/00701BCA |
M38510/00701BCX | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/00701BCA vs M38510/00701BCX |
M38510/00701BCX | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | M38510/00701BCA vs M38510/00701BCX |
JM38510/00701BCB | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/00701BCA vs JM38510/00701BCB |
SN5486J | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/00701BCA vs SN5486J |
JM38510/00701BCB | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Philips Semiconductors | M38510/00701BCA vs JM38510/00701BCB |
SNJ5486J | Quadruple 2-Input Exclusive-OR Gates 14-CDIP -55 to 125 | Texas Instruments | M38510/00701BCA vs SNJ5486J |