Part Details for M38510/00105BCX by YAGEO Corporation
Overview of M38510/00105BCX by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/00105BCX
M38510/00105BCX CAD Models
M38510/00105BCX Part Data Attributes:
|
M38510/00105BCX
YAGEO Corporation
Buy Now
|
Compare Parts:
M38510/00105BCX
YAGEO Corporation
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/00105BCX
This table gives cross-reference parts and alternative options found for M38510/00105BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00105BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00105BCB | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | M38510/00105BCX vs JM38510/00105BCB |
7404F | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | M38510/00105BCX vs 7404F |
M38510/00105BCB | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | M38510/00105BCX vs M38510/00105BCB |
M38510/00105BCB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/00105BCX vs M38510/00105BCB |
M38510/00105BCX | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | M38510/00105BCX vs M38510/00105BCX |
M38510/00105BCB | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | M38510/00105BCX vs M38510/00105BCB |
N7404N | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | M38510/00105BCX vs N7404N |
7404F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | M38510/00105BCX vs 7404F |
7404A | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | M38510/00105BCX vs 7404A |
SNJ5404J-00 | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | Texas Instruments | M38510/00105BCX vs SNJ5404J-00 |