Logic
M38510/00104BCX
Description: IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate

Overview of M38510/00104BCX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/00104BCX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/00104BCX by NXP Semiconductors

M38510/00104BCX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/00104BCX
    NXP Semiconductors
    IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
    VS

Alternate Parts for M38510/00104BCX

This table gives cross-reference parts and alternative options found for M38510/00104BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00104BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/00104BCA NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Signetics M38510/00104BCX vs M38510/00104BCA
5962-3800104BCX IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors M38510/00104BCX vs 5962-3800104BCX
M38510/00104BCB NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Signetics M38510/00104BCX vs M38510/00104BCB
M38510/00104SCX TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M38510/00104BCX vs M38510/00104SCX
M38510/00104SCA IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation M38510/00104BCX vs M38510/00104SCA
M38510/00104BCA TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Philips Semiconductors M38510/00104BCX vs M38510/00104BCA
M38510/00104SCA TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M38510/00104BCX vs M38510/00104SCA
Part Number Description Manufacturer Compare
M38510/00104BCA NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency M38510/00104BCX vs M38510/00104BCA
JM38510/00104BCA NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics M38510/00104BCX vs JM38510/00104BCA
JM38510/00104BCC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors M38510/00104BCX vs JM38510/00104BCC
SN54H01J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments M38510/00104BCX vs SN54H01J-00
JM38510/00104BCA TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors M38510/00104BCX vs JM38510/00104BCA
JM38510/02306BCC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors M38510/00104BCX vs JM38510/02306BCC
N7400A NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 Signetics M38510/00104BCX vs N7400A
JM38510/00104BCB NAND Gate, Defense Logistics Agency M38510/00104BCX vs JM38510/00104BCB
M38510/00104BCX NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics M38510/00104BCX vs M38510/00104BCX
5400/BCA NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 YAGEO Corporation M38510/00104BCX vs 5400/BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/00104BCX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/00104BCX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/00104BCX would you like to use for your alert(s)?
  • Please alert me when M38510/00104BCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/00104BCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/00104BCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/00104BCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/00104BCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/00104BCX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: