Part Details for M38510/00101BBX by Lansdale Semiconductor Inc
Overview of M38510/00101BBX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00101BBX
M38510/00101BBX CAD Models
M38510/00101BBX Part Data Attributes
|
M38510/00101BBX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/00101BBX
Lansdale Semiconductor Inc
NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/00101BBX
This table gives cross-reference parts and alternative options found for M38510/00101BBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00101BBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5430W | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | M38510/00101BBX vs SNJ5430W |
M38510/00101BAA | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/00101BBX vs M38510/00101BAA |
M38510/00101BBX | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | M38510/00101BBX vs M38510/00101BBX |
M38510/00101BBX | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/00101BBX vs M38510/00101BBX |
M38510/00101BBX | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/00101BBX vs M38510/00101BBX |
JM38510/00101BDB | TTL/H/L SERIES, 8-INPUT AND GATE, CDFP14 | Philips Semiconductors | M38510/00101BBX vs JM38510/00101BDB |
M38510/00101BAX | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | M38510/00101BBX vs M38510/00101BAX |
DM5430W/883 | IC TTL/H/L SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | M38510/00101BBX vs DM5430W/883 |
JM38510/00101BDA | TTL/H/L SERIES, 8-INPUT AND GATE, CDFP14 | Philips Semiconductors | M38510/00101BBX vs JM38510/00101BDA |
M38510/00101BAA | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/00101BBX vs M38510/00101BAA |