Microcontrollers and Processors
M38259EFGP
Description: 8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100

Overview of M38259EFGP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M38259EFGP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38259EFGP by Renesas Electronics Corporation

M38259EFGP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.5V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
43
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
1.7 mm
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M38259EFGP
    Renesas Electronics Corporation
    8-BIT, OTPROM, 4MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38259EFGP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38259EFGP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M38259EFGP would you like to use for your alert(s)?
  • Please alert me when M38259EFGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38259EFGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38259EFGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38259EFGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38259EFGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38259EFGP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: