Part Details for M38223M4D-XXXFP by Mitsubishi Electric
Overview of M38223M4D-XXXFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433061XXXFP | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD64336010GXXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336012XXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Part Details for M38223M4D-XXXFP
M38223M4D-XXXFP CAD Models
M38223M4D-XXXFP Part Data Attributes
|
M38223M4D-XXXFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M38223M4D-XXXFP
Mitsubishi Electric
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Additional Feature | 3 TO 5.5 @ 32KHZ IN LOW-SPEED MODE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 16000 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 8 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M38223M4D-XXXFP
This table gives cross-reference parts and alternative options found for M38223M4D-XXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38223M4D-XXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38223M4DXXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Renesas Electronics Corporation | M38223M4D-XXXFP vs M38223M4DXXXFP |
M38223M4DXXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | Mitsubishi Electric | M38223M4D-XXXFP vs M38223M4DXXXFP |
M38223M4-XXXFP | 8-BIT, MROM, 4MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Renesas Electronics Corporation | M38223M4D-XXXFP vs M38223M4-XXXFP |
M37510E6-FP | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, FINE PITCH, PLASTIC, QFP-176 | Mitsubishi Electric | M38223M4D-XXXFP vs M37510E6-FP |
M38223M4-XXXFP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M38223M4D-XXXFP vs M38223M4-XXXFP |
M37510E6FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PQFP176, PLASTIC, QFP-176 | Mitsubishi Electric | M38223M4D-XXXFP vs M37510E6FP |