Part Details for M378T3253FF0-CCC00 by Samsung Semiconductor
Overview of M378T3253FF0-CCC00 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M378T3253FF0-CCC00
M378T3253FF0-CCC00 CAD Models
M378T3253FF0-CCC00 Part Data Attributes
|
M378T3253FF0-CCC00
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M378T3253FF0-CCC00
Samsung Semiconductor
DDR DRAM Module, 32MX64, 0.6ns, CMOS, PDMA240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.6 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
JESD-609 Code | e3 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 240 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 2.04 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for M378T3253FF0-CCC00
This table gives cross-reference parts and alternative options found for M378T3253FF0-CCC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M378T3253FF0-CCC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M378T3354CZ0-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3354CZ0-CCC |
M378T3253FF3-CCC00 | DDR DRAM Module, 32MX64, 0.6ns, CMOS, PDMA240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3253FF3-CCC00 |
M378T3253FG3-CCC00 | DDR DRAM Module, 32MX64, 0.6ns, CMOS, PDMA240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3253FG3-CCC00 |
M378T3354CZ3-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3354CZ3-CCC |
M378T3354BZ0-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3354BZ0-CCC |
M378T3354BG3-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, DIMM-240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3354BG3-CCC |
M378T3354BZ3-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, LEAD FREE, DIMM-240 | Samsung Semiconductor | M378T3253FF0-CCC00 vs M378T3354BZ3-CCC |