Part Details for M3786/4-0624 by Defense Logistics Agency
Overview of M3786/4-0624 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4062-4ARUZ-RL | Analog Devices | Quad36vLowPwrLowCostJFETInputA | |
ADA4062-4ARUZ | Analog Devices | Quad36vLowPwrLowCostJFETInputA | |
ADA4062-4ACPZ-R7 | Analog Devices | Quad36vLowPwrLowCostJFETInputA |
Part Details for M3786/4-0624
M3786/4-0624 CAD Models
M3786/4-0624 Part Data Attributes
|
M3786/4-0624
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
M3786/4-0624
Defense Logistics Agency
Rotary Switch, 4 Positions, 3P4T, Latched, 1.25A, 28VDC, Solder Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown |