Part Details for M3786/4-0436 by Defense Logistics Agency
Overview of M3786/4-0436 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
Part Details for M3786/4-0436
M3786/4-0436 CAD Models
M3786/4-0436 Part Data Attributes
|
M3786/4-0436
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
M3786/4-0436
Defense Logistics Agency
Rotary Switch, 10 Positions, SP10T, Latched, 1.25A, 28VDC, Solder Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 87.57 mm | |
Body Length or Diameter | 29.97 mm | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 2 | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |