Part Details for M37710EFBFS by Mitsubishi Electric
Overview of M37710EFBFS by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37710EFBFS
M37710EFBFS CAD Models
M37710EFBFS Part Data Attributes:
|
M37710EFBFS
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37710EFBFS
Mitsubishi Electric
Microcontroller, 16-Bit, UVPROM, MELPS7700 CPU, 25MHz, CMOS, CQCC80, WINDOWED, GLASS SEALED, CERAMIC, LCC-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | LCC | |
Package Description | WINDOWED, GLASS SEALED, CERAMIC, LCC-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | MELPS7700 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CQCC-N80 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC80,.55X.8,32 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 122880 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 3.32 mm | |
Speed | 25 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 15.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37710EFBFS
This table gives cross-reference parts and alternative options found for M37710EFBFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37710EFBFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37710E8BFS | Microcontroller, 16-Bit, UVPROM, MELPS7700 CPU, 25MHz, CMOS, CQCC80, WINDOWED, GLASS SEALED, CERAMIC, LCC-80 | Mitsubishi Electric | M37710EFBFS vs M37710E8BFS |
M37710E4BFS | Microcontroller, 16-Bit, UVPROM, MELPS7700 CPU, 25MHz, CMOS, CQCC80, WINDOWED, GLASS SEALED, CERAMIC, LCC-80 | Mitsubishi Electric | M37710EFBFS vs M37710E4BFS |
M37702M8BXXXHP | Microcontroller, 16-Bit, MROM, 25MHz, CMOS, PQFP80, 12 X 12 MM, 0.50 MM PITCH, FINE PITCH, PLASTIC, QFP-80 | Mitsubishi Electric | M37710EFBFS vs M37702M8BXXXHP |