M376806F1000
STK Electronics Inc
Description: Film Capacitor, Polyester, 1000V, 400ppm/Cel TC, 680uF

Overview of M376806F1000 by STK Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for M376806F1000 by STK Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M376806F1000 by STK Electronics Inc

M376806F1000
STK Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STK ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
680 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Alternate Case Sizes
Dielectric Material
POLYESTER
Manufacturer Series
M37
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Rated (DC) Voltage (URdc)
1000 V
Series
M37
Temperature Coefficient
400ppm/Cel ppm/°C
Want to compare parts?
  1. M376806F1000
    STK Electronics Inc
    Film Capacitor, Polyester, 1000V, 400ppm/Cel TC, 680uF
    VS

Alternate Parts for M376806F1000

This table gives cross-reference parts and alternative options found for M376806F1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M376806F1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M376806G1000 Film Capacitor, Polyester, 1000V, 400ppm/Cel TC, 680uF STK Electronics Inc M376806F1000 vs M376806G1000
M376806J1000 Film Capacitor, Polyester, 1000V, 400ppm/Cel TC, 680uF STK Electronics Inc M376806F1000 vs M376806J1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M376806F1000 by STK Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M376806F1000 by STK Electronics Inc

  • Please alert me when M376806F1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M376806F1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M376806F1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M376806F1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M376806F1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M376806F1000 by STK Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: