Part Details for M376804M400 by STK Electronics Inc
Overview of M376804M400 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for M376804M400
M376804M400 CAD Models
M376804M400 Part Data Attributes
|
M376804M400
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M376804M400
STK Electronics Inc
Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 6.8uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYESTER | |
Manufacturer Series | M37 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | M37 | |
Temperature Coefficient | 400ppm/Cel ppm/°C |
Alternate Parts for M376804M400
This table gives cross-reference parts and alternative options found for M376804M400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M376804M400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M376804K400 | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 6.8uF | STK Electronics Inc | M376804M400 vs M376804K400 |
M376804H400 | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 6.8uF | STK Electronics Inc | M376804M400 vs M376804H400 |
M376804F400 | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 6.8uF | STK Electronics Inc | M376804M400 vs M376804F400 |