There are no models available for this part yet.
Overview of M37548G3FP#U0 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37548G3FP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion) | |
M37548G3FP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for M37548G3FP#U0 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-M37548G3FP#U0-ND
|
DigiKey | IC MCU 8BIT 6KB QZROM 20LSSOP Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$7.2800 | Buy Now | |
DISTI #
M37548G3FP#U0
|
Avnet Americas | MCU 8-bit 740 CISC 6KB ROM 5V 20-Pin SSOP - Tape and Reel (Alt: M37548G3FP#U0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 124 Partner Stock |
|
$7.3500 | Buy Now | |
Rochester Electronics | M37548 - Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 124 |
|
$6.2500 / $7.3500 | Buy Now |
CAD Models for M37548G3FP#U0 by Renesas Electronics Corporation
Part Data Attributes for M37548G3FP#U0 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LSSOP
|
Pin Count
|
20
|
Manufacturer Package Code
|
PLSP0020JB
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Technology
|
CMOS
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|