Part Details for M37548G2FP#W4 by Renesas Electronics Corporation
Overview of M37548G2FP#W4 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37548G2FP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion) | |
M37548G2FP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion) |
Part Details for M37548G2FP#W4
M37548G2FP#W4 CAD Models
M37548G2FP#W4 Part Data Attributes
|
M37548G2FP#W4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37548G2FP#W4
Renesas Electronics Corporation
8-bit Microcontrollers with 2-6KB Flash, 0.1875-0.25KB RAM (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |