Part Details for M37546G4-XXXHP by Renesas Electronics Corporation
Overview of M37546G4-XXXHP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37546G4-XXXHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 8-16KB Flash, 0.375-0.5KB RAM (Non Promotion) | |
M37546G4SP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 8-16KB Flash, 0.375-0.5KB RAM (Non Promotion) | |
M37546G4GP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 8-16KB Flash, 0.375-0.5KB RAM (Non Promotion) |
Part Details for M37546G4-XXXHP
M37546G4-XXXHP CAD Models
M37546G4-XXXHP Part Data Attributes
|
M37546G4-XXXHP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37546G4-XXXHP
Renesas Electronics Corporation
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC36, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, WQFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, PLASTIC, WQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 0.8 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |