Part Details for M37516M8-XXXHP by Mitsubishi Electric
Overview of M37516M8-XXXHP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37516M8-XXXHP#UU | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray | |
M37516M8-XXXHP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray | |
M38049MC-XXXHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tape |
Part Details for M37516M8-XXXHP
M37516M8-XXXHP CAD Models
M37516M8-XXXHP Part Data Attributes
|
M37516M8-XXXHP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37516M8-XXXHP
Mitsubishi Electric
Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |