Memory
M374S6453DTS-L7A
Samsung Semiconductor
Description: Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168

Overview of M374S6453DTS-L7A by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M374S6453DTS-L7A by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M374S6453DTS-L7A by Samsung Semiconductor

M374S6453DTS-L7A
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
4831838208 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.036 A
Supply Current-Max
2.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M374S6453DTS-L7A
    Samsung Semiconductor
    Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168
    VS

Alternate Parts for M374S6453DTS-L7A

This table gives cross-reference parts and alternative options found for M374S6453DTS-L7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M374S6453DTS-L7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M374S6453CTU-C7A Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M374S6453DTS-L7A vs M374S6453CTU-C7A
M374S6453DTS-C7A Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M374S6453DTS-L7A vs M374S6453DTS-C7A
M374S6453DTS-C7C Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor M374S6453DTS-L7A vs M374S6453DTS-C7C
Part Number Description Manufacturer Compare
EBS51RC4ACFC-7A Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 Elpida Memory Inc M374S6453DTS-L7A vs EBS51RC4ACFC-7A
WED3DG7264V7D1 Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, SODIMM-144 Microsemi Corporation M374S6453DTS-L7A vs WED3DG7264V7D1
HYM72V64C736T4M-H Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 SK Hynix Inc M374S6453DTS-L7A vs HYM72V64C736T4M-H
MT36LSDF6472G-10EB1 Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 Micron Technology Inc M374S6453DTS-L7A vs MT36LSDF6472G-10EB1
M374S6453BT0-C1L Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor M374S6453DTS-L7A vs M374S6453BT0-C1L
M347S6453DTS-L1H Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor M374S6453DTS-L7A vs M347S6453DTS-L1H
MT36LSDT6472G-13EXX Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 Micron Technology Inc M374S6453DTS-L7A vs MT36LSDT6472G-13EXX
MT9LSDT6472AY-13EXX Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 Micron Technology Inc M374S6453DTS-L7A vs MT9LSDT6472AY-13EXX
WED3DG7267V75D2 Synchronous DRAM Module, 64MX72, CMOS, DIMM-168 Microsemi Corporation M374S6453DTS-L7A vs WED3DG7267V75D2
HYM72V64C736K8-H Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 SK Hynix Inc M374S6453DTS-L7A vs HYM72V64C736K8-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M374S6453DTS-L7A by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M374S6453DTS-L7A by Samsung Semiconductor

  • Please alert me when M374S6453DTS-L7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M374S6453DTS-L7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M374S6453DTS-L7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M374S6453DTS-L7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M374S6453DTS-L7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M374S6453DTS-L7A by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: