Memory
M36W108T120ZM1T
Description: Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48

Overview of M36W108T120ZM1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M36W108T120ZM1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36W108T120ZM1T by Numonyx Memory Solutions

M36W108T120ZM1T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
LBGA,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
ALSO CONTAINS 128K X 8 SRAM
JESD-30 Code
R-PBGA-B48
Length
11.8 mm
Memory Density
8388608 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
9.8 mm
Want to compare parts?
  1. M36W108T120ZM1T
    Numonyx Memory Solutions
    Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48
    VS

Alternate Parts for M36W108T120ZM1T

This table gives cross-reference parts and alternative options found for M36W108T120ZM1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W108T120ZM1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36W108T120ZM6 SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM6
M36W108T120ZM6 Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM6
M36W108T120ZM1T SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM1T
M36W108T120ZM1 Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM1
M36W108T120ZM5 SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM5
M36W108T120ZM5T Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM5T
M36W108T120ZM5 Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM5
Part Number Description Manufacturer Compare
M36W108T120ZM6 SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM6
M36W108T120ZM6 Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM6
M36W108T120ZM5 SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM5
M36W108T120ZM5 Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM5
M36W108T120ZM5T Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM5T
M36W108T120ZM1 Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 Numonyx Memory Solutions M36W108T120ZM1T vs M36W108T120ZM1
M36W108T120ZM1T SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM1T
M36W108T120ZM5T SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 STMicroelectronics M36W108T120ZM1T vs M36W108T120ZM5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36W108T120ZM1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36W108T120ZM1T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M36W108T120ZM1T would you like to use for your alert(s)?
  • Please alert me when M36W108T120ZM1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36W108T120ZM1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36W108T120ZM1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36W108T120ZM1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36W108T120ZM1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36W108T120ZM1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: