Memory
M36W0R6050B3ZAQE
Description: Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88

Overview of M36W0R6050B3ZAQE by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for M36W0R6050B3ZAQE by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M36W0R6050B3ZAQE by Numonyx Memory Solutions

M36W0R6050B3ZAQE
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TFBGA, BGA88,8X12,32
Pin Count
88
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; PSRAM IS ORGANISED AS 2M X 16
JESD-30 Code
R-PBGA-B88
Length
10 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+PSRAM
Number of Functions
1
Number of Terminals
88
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA88,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00011 A
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. M36W0R6050B3ZAQE
    Numonyx Memory Solutions
    Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88
    VS

Alternate Parts for M36W0R6050B3ZAQE

This table gives cross-reference parts and alternative options found for M36W0R6050B3ZAQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W0R6050B3ZAQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M36W0R6050L4ZAMF Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36W0R6050B3ZAQE vs M36W0R6050L4ZAMF
RD38F2030W0YTQ0 Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 Intel Corporation M36W0R6050B3ZAQE vs RD38F2030W0YTQ0
MT28C256564W18SFT-F706P70BBWT Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36W0R6050B3ZAQE vs MT28C256564W18SFT-F706P70BBWT
M36LLR8760D1ZAQT Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 Numonyx Memory Solutions M36W0R6050B3ZAQE vs M36LLR8760D1ZAQT
M36LLR8760T1ZAQT Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 Numonyx Memory Solutions M36W0R6050B3ZAQE vs M36LLR8760T1ZAQT
MT28C256532W18SBT-F606P70TBWT Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 Micron Technology Inc M36W0R6050B3ZAQE vs MT28C256532W18SBT-F606P70TBWT
M36W0R6050L0ZAMF Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Numonyx Memory Solutions M36W0R6050B3ZAQE vs M36W0R6050L0ZAMF
MT28C256564W18DFT-F705P85TBWT Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88 Micron Technology Inc M36W0R6050B3ZAQE vs MT28C256564W18DFT-F705P85TBWT
M36L0T7050B0ZAQE Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 Micron Technology Inc M36W0R6050B3ZAQE vs M36L0T7050B0ZAQE
M36W0R6050T1ZAQF Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 Micron Technology Inc M36W0R6050B3ZAQE vs M36W0R6050T1ZAQF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36W0R6050B3ZAQE by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36W0R6050B3ZAQE by Numonyx Memory Solutions

  • Please alert me when M36W0R6050B3ZAQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36W0R6050B3ZAQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36W0R6050B3ZAQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36W0R6050B3ZAQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36W0R6050B3ZAQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36W0R6050B3ZAQE by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: