Part Details for M36L0R8060B1ZAQT by Numonyx Memory Solutions
Overview of M36L0R8060B1ZAQT by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M36L0R8060B1ZAQT
M36L0R8060B1ZAQT CAD Models
M36L0R8060B1ZAQT Part Data Attributes
|
M36L0R8060B1ZAQT
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M36L0R8060B1ZAQT
Numonyx Memory Solutions
Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSEUDO SRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M36L0R8060B1ZAQT
This table gives cross-reference parts and alternative options found for M36L0R8060B1ZAQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0R8060B1ZAQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M36L0R8060B1ZAQ | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQ |
M36L0R8060B1ZAQE | Numonyx Memory Solutions | Check for Price | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQE |
M36L0R8060B1ZAQE | Micron Technology Inc | Check for Price | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQE |
M36L0R8060B1ZAQE | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQE |
M36L0R8060B1ZAQ | Numonyx Memory Solutions | Check for Price | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQ |
M36L0R8060B1ZAQF | Numonyx Memory Solutions | Check for Price | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQF |
M36L0R8060B1ZAQF | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | M36L0R8060B1ZAQT vs M36L0R8060B1ZAQF |