Part Details for M368L2923CUN-LB0 by Samsung Semiconductor
Overview of M368L2923CUN-LB0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M368L2923CUN-LB0
M368L2923CUN-LB0 CAD Models
M368L2923CUN-LB0 Part Data Attributes
|
M368L2923CUN-LB0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M368L2923CUN-LB0
Samsung Semiconductor
DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 2.96 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M368L2923CUN-LB0
This table gives cross-reference parts and alternative options found for M368L2923CUN-LB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M368L2923CUN-LB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M368L2923CUN-CA2 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L2923CUN-LB0 vs M368L2923CUN-CA2 |
M368L2923CUN-CB0 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L2923CUN-LB0 vs M368L2923CUN-CB0 |
M368L2923BTN-LAA | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L2923CUN-LB0 vs M368L2923BTN-LAA |
M368L2923CUN-LA2 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L2923CUN-LB0 vs M368L2923CUN-LA2 |
M368L2923BTN-CB0 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L2923CUN-LB0 vs M368L2923BTN-CB0 |
M368L2923BTN-CAA | DDR DRAM Module, 128MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L2923CUN-LB0 vs M368L2923BTN-CAA |