Part Details for M368L1624DTL-CB0 by Samsung Semiconductor
Overview of M368L1624DTL-CB0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for M368L1624DTL-CB0
M368L1624DTL-CB0 CAD Models
M368L1624DTL-CB0 Part Data Attributes
|
M368L1624DTL-CB0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M368L1624DTL-CB0
Samsung Semiconductor
DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M368L1624DTL-CB0
This table gives cross-reference parts and alternative options found for M368L1624DTL-CB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M368L1624DTL-CB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M368L1624FTM-CB0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L1624DTL-CB0 vs M368L1624FTM-CB0 |
V826616J24SATG-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | M368L1624DTL-CB0 vs V826616J24SATG-B0 |
NT256D64SH4B1G-75B | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Nanya Technology Corporation | M368L1624DTL-CB0 vs NT256D64SH4B1G-75B |
V826616J24SAIX-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | M368L1624DTL-CB0 vs V826616J24SAIX-B0 |
M368L1624FTM-LA2 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L1624DTL-CB0 vs M368L1624FTM-LA2 |
HYMD216646DL6-M | DDR DRAM Module, 16MX64, 0.75ns, CMOS, PDMA184 | SK Hynix Inc | M368L1624DTL-CB0 vs HYMD216646DL6-M |
HYMD2166466-K | DDR DRAM Module, 16MX64, 0.75ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | M368L1624DTL-CB0 vs HYMD2166466-K |
M368L1624DTL-CA2 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M368L1624DTL-CB0 vs M368L1624DTL-CA2 |
V826616J24SAEX-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, PDMA184 | ProMOS Technologies Inc | M368L1624DTL-CB0 vs V826616J24SAEX-B0 |
V826616J24SAIY-B0 | DDR DRAM Module, 16MX64, 0.75ns, CMOS, PDMA184 | ProMOS Technologies Inc | M368L1624DTL-CB0 vs V826616J24SAIY-B0 |