Part Details for M366S0823CTL-C10 by Samsung Semiconductor
Overview of M366S0823CTL-C10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M366S0823CTL-C10
M366S0823CTL-C10 CAD Models
M366S0823CTL-C10 Part Data Attributes:
|
M366S0823CTL-C10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M366S0823CTL-C10
Samsung Semiconductor
Synchronous DRAM Module, 8MX64, 7ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M366S0823CTL-C10
This table gives cross-reference parts and alternative options found for M366S0823CTL-C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M366S0823CTL-C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM366S823DTF-G0 | Synchronous DRAM Module, 8MX64, 7ns, CMOS, DIMM-168 | Samsung Semiconductor | M366S0823CTL-C10 vs KMM366S823DTF-G0 |
MC-458CB646PFB-A80 | Synchronous DRAM Module, 8MX64, 6ns, MOS, SOCKET TYPE, DIMM-168 | Elpida Memory Inc | M366S0823CTL-C10 vs MC-458CB646PFB-A80 |
KMM364C803CS-5 | Fast Page DRAM Module, 8MX64, 50ns, CMOS | Samsung Semiconductor | M366S0823CTL-C10 vs KMM364C803CS-5 |
HB52E88EM-B6D | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | Hitachi Ltd | M366S0823CTL-C10 vs HB52E88EM-B6D |
HYM71V8655HCT6-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | M366S0823CTL-C10 vs HYM71V8655HCT6-8 |
M364C0883CJ0-C60 | Fast Page DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | M366S0823CTL-C10 vs M364C0883CJ0-C60 |
HYM72V16656BLT6-P | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | M366S0823CTL-C10 vs HYM72V16656BLT6-P |
HYM76V8635HGT8-K | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | M366S0823CTL-C10 vs HYM76V8635HGT8-K |
HB56S864ESN-8B | EDO DRAM Module, 8MX64, 80ns, MOS, DIMM-168 | Hitachi Ltd | M366S0823CTL-C10 vs HB56S864ESN-8B |
HYM7V64830TFG-10 | Synchronous DRAM Module, 8MX64, 8ns, CMOS, DIMM-168 | SK Hynix Inc | M366S0823CTL-C10 vs HYM7V64830TFG-10 |