Part Details for M34C106K125AZSS by Vishay Intertechnologies
Overview of M34C106K125AZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for M34C106K125AZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0637
|
Newark | Capacitor Tant, 10Uf, 125V 10%, Capacitance:10Μf, Voltage(Dc):125V, Capacitor Case/Package:0803 [2108 Metric], Capacitance Tolerance:± 10%, Esr:5.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:1.05A, Qualification:-Rohs Compliant: Yes |Vishay M34C106K125AZSS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M34C106K125AZSS
M34C106K125AZSS CAD Models
M34C106K125AZSS Part Data Attributes
|
M34C106K125AZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M34C106K125AZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 8331, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5500 mΩ | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 21.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 1050 mA | |
Size Code | 8331 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 8 mm |