There are no models available for this part yet.
Overview of M3432-5303 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for M3432-5303 by 3M Interconnect
Part Data Attributes for M3432-5303 by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .099-.111
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Polarization Key
|
SHRD TRIPOLARIZED
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.165 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
Alternate Parts for M3432-5303
This table gives cross-reference parts and alternative options found for M3432-5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3432-5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3432-1302 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | M3432-5303 vs M3432-1302 |
M3432-1302 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | M3432-5303 vs M3432-1302 |
M3432-5302 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | M3432-5303 vs M3432-5302 |
M3432-5302 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | M3432-5303 vs M3432-5302 |
M3432-1303 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | M3432-5303 vs M3432-1303 |
M3432-5303 | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | M3432-5303 vs M3432-5303 |