Part Details for M328FCN67.0000MHZ by MtronPTI
Overview of M328FCN67.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M328FCN67.0000MHZ
M328FCN67.0000MHZ CAD Models
M328FCN67.0000MHZ Part Data Attributes
|
M328FCN67.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M328FCN67.0000MHZ
MtronPTI
HCMOS Output Clock Oscillator, 1.5MHz Min, 67MHz Max, 67MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 67 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 67 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M328FCN67.0000MHZ
This table gives cross-reference parts and alternative options found for M328FCN67.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M328FCN67.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M368FCN67.0000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Min, 67MHz Max, 67MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | MtronPTI | M328FCN67.0000MHZ vs M368FCN67.0000MHZ |