Part Details for M325D-01000B-300BG by TE Connectivity
Overview of M325D-01000B-300BG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S77641D300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
R5S77641N300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for M325D-01000B-300BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8178
|
Newark | Press Transducer, 300Bar, Gauge, Current, Operating Pressure Max:300Bar, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:G1/4, Supply Current:5Ma, Product Range:M3200 Series Rohs Compliant: Yes |Te Connectivity M325D-01000B-300BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$82.0900 / $85.0200 | Buy Now |
DISTI #
32AJ8363
|
Newark | Pressure Sensor, Gauge, 300Bar, Current Rohs Compliant: Yes |Te Connectivity M325D-01000B-300BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$99.7000 / $101.7600 | Buy Now |
DISTI #
223-M325D-01000B-300BG-ND
|
DigiKey | PRESS XDCR M325D-01000B-300BG Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7630 | Buy Now |
DISTI #
824-M325D01000B300BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 0 |
|
$78.9300 / $81.7500 | Order Now |
|
Onlinecomponents.com | PRESS XDCR M325D-01000B-300BG RoHS: Compliant | 0 |
|
$69.3000 / $145.1600 | Buy Now |
DISTI #
000000000006095351
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M325D-01000B-300BG RoHS: Compliant | 0 |
|
$69.3000 / $145.1600 | Buy Now |
Part Details for M325D-01000B-300BG
M325D-01000B-300BG CAD Models
M325D-01000B-300BG Part Data Attributes
|
M325D-01000B-300BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M325D-01000B-300BG
TE Connectivity
Strain Guage Sensor, 0Psi Min, 4350Psi Max, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.25 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.25 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | G1/4 JIS B2351 | |
Pressure Range-Max | 4350 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE |