M3253507E2Z275KRMB
Description: Ceramic Capacitor, Ceramic,

Overview of M3253507E2Z275KRMB by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M3253507E2Z275KRMB by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3253507E2Z275KRMB by KEMET Corporation

M3253507E2Z275KRMB
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.79 mm
JESD-609 Code
e0
Length
4.52 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-32535
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. M3253507E2Z275KRMB
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for M3253507E2Z275KRMB

This table gives cross-reference parts and alternative options found for M3253507E2Z275KRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253507E2Z275KRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3253507E2Z275KRTB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components M3253507E2Z275KRMB vs M3253507E2Z275KRTB
M3253507E2Z275KVMB Ceramic Capacitor, Ceramic, KEMET Corporation M3253507E2Z275KRMB vs M3253507E2Z275KVMB
18123C275KER6C0 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253507E2Z275KRMB vs 18123C275KER6C0
300904106275KA Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1812, CHIP Kyocera AVX Components M3253507E2Z275KRMB vs 300904106275KA
M3253507E2Z275KRTB Ceramic Capacitor, Ceramic, KEMET Corporation M3253507E2Z275KRMB vs M3253507E2Z275KRTB
18123C275KER6C2 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253507E2Z275KRMB vs 18123C275KER6C2
18123C275KER6B2 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253507E2Z275KRMB vs 18123C275KER6B2
M3253507E2Z275KVTB Ceramic Capacitor, Ceramic, KEMET Corporation M3253507E2Z275KRMB vs M3253507E2Z275KVTB
18123C275KER6B0 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253507E2Z275KRMB vs 18123C275KER6B0
18123C275KER6B3 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253507E2Z275KRMB vs 18123C275KER6B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3253507E2Z275KRMB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3253507E2Z275KRMB by KEMET Corporation

Select Manufacturer
Which Manufacturer of M3253507E2Z275KRMB would you like to use for your alert(s)?
  • Please alert me when M3253507E2Z275KRMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3253507E2Z275KRMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3253507E2Z275KRMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3253507E2Z275KRMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3253507E2Z275KRMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3253507E2Z275KRMB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: