Part Details for M3253507E2Z275KRMB by KEMET Corporation
Overview of M3253507E2Z275KRMB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M3253507E2Z275KRMB
M3253507E2Z275KRMB CAD Models
M3253507E2Z275KRMB Part Data Attributes
|
M3253507E2Z275KRMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253507E2Z275KRMB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 4.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for M3253507E2Z275KRMB
This table gives cross-reference parts and alternative options found for M3253507E2Z275KRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253507E2Z275KRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838AFX275K1R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | M3253507E2Z275KRMB vs S311P838AFX275K1R2 |
18123C275KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253507E2Z275KRMB vs 18123C275KER6B1 |
18123C275KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253507E2Z275KRMB vs 18123C275KER6B3 |
S311P838AFX275K1R1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | M3253507E2Z275KRMB vs S311P838AFX275K1R1 |
M3253507E2Z275KVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253507E2Z275KRMB vs M3253507E2Z275KVTB |
M3253507E2Z275KRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | M3253507E2Z275KRMB vs M3253507E2Z275KRTB |