Part Details for M3253507BPX682JGMB by KEMET Corporation
Overview of M3253507BPX682JGMB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253507BPX682JGMB
M3253507BPX682JGMB CAD Models
M3253507BPX682JGMB Part Data Attributes
|
M3253507BPX682JGMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253507BPX682JGMB
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 4.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for M3253507BPX682JGMB
This table gives cross-reference parts and alternative options found for M3253507BPX682JGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253507BPX682JGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253507BPX682JRTB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | M3253507BPX682JGMB vs M3253507BPX682JRTB |
M3253507BPX682JZMB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | M3253507BPX682JGMB vs M3253507BPX682JZMB |
M3253507BPX682JGTB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | M3253507BPX682JGMB vs M3253507BPX682JGTB |
M3253507BPX682JDTB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 1812, | KEMET Corporation | M3253507BPX682JGMB vs M3253507BPX682JDTB |