Part Details for M3253504BPW332GGMB by KEMET Corporation
Overview of M3253504BPW332GGMB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253504BPW332GGMB
M3253504BPW332GGMB CAD Models
M3253504BPW332GGMB Part Data Attributes
|
M3253504BPW332GGMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253504BPW332GGMB
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for M3253504BPW332GGMB
This table gives cross-reference parts and alternative options found for M3253504BPW332GGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253504BPW332GGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253504BPW332GDTB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | M3253504BPW332GGMB vs M3253504BPW332GDTB |
M3253504BPW332GVTB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | M3253504BPW332GGMB vs M3253504BPW332GVTB |
M3253504BPW332GVMB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | M3253504BPW332GGMB vs M3253504BPW332GVMB |
M3253504BPW332GDMB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | M3253504BPW332GGMB vs M3253504BPW332GDMB |
M3253504BPW332GZTB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | M3253504BPW332GGMB vs M3253504BPW332GZTB |
M3253504BPW332GZMB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | M3253504BPW332GGMB vs M3253504BPW332GZMB |