Part Details for M3253503E2Z562KRMB by KEMET Corporation
Overview of M3253503E2Z562KRMB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253503E2Z562KRMB
M3253503E2Z562KRMB CAD Models
M3253503E2Z562KRMB Part Data Attributes
|
M3253503E2Z562KRMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503E2Z562KRMB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for M3253503E2Z562KRMB
This table gives cross-reference parts and alternative options found for M3253503E2Z562KRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2Z562KRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0603-562-K025RBQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | M3253503E2Z562KRMB vs CE0603-562-K025RBQ |
S311P838ABX562K1R2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | M3253503E2Z562KRMB vs S311P838ABX562K1R2 |
06033C562KER6B1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | M3253503E2Z562KRMB vs 06033C562KER6B1 |
M3253503E2Z562KZTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Z562KRMB vs M3253503E2Z562KZTB |
M3253503E2Z562KRMB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | M3253503E2Z562KRMB vs M3253503E2Z562KRMB |
NMC0603X7R562K25TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | M3253503E2Z562KRMB vs NMC0603X7R562K25TRPLP3KF |
NMC0603X7R562K25TRP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | M3253503E2Z562KRMB vs NMC0603X7R562K25TRP |
M3253503E2Z562KRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Z562KRMB vs M3253503E2Z562KRTB |
C0603X7R250-562KSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | M3253503E2Z562KRMB vs C0603X7R250-562KSND |
06033C562KER6C1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | M3253503E2Z562KRMB vs 06033C562KER6C1 |