Part Details for M3253503E2Z182KGMB by KEMET Corporation
Overview of M3253503E2Z182KGMB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253503E2Z182KGMB
M3253503E2Z182KGMB CAD Models
M3253503E2Z182KGMB Part Data Attributes
|
M3253503E2Z182KGMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503E2Z182KGMB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for M3253503E2Z182KGMB
This table gives cross-reference parts and alternative options found for M3253503E2Z182KGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2Z182KGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3253503E2Z182KRMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Z182KGMB vs M3253503E2Z182KRMB |
M3253503E2Z182KRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Z182KGMB vs M3253503E2Z182KRTB |
C0603X7R250-182KPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Z182KGMB vs C0603X7R250-182KPU |
CE0603-182-K025RTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | M3253503E2Z182KGMB vs CE0603-182-K025RTW |
CL0603X7R182KST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | M3253503E2Z182KGMB vs CL0603X7R182KST |
CE0603-182-K025RTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | M3253503E2Z182KGMB vs CE0603-182-K025RTS |
C0603X7R250-182KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | M3253503E2Z182KGMB vs C0603X7R250-182KPD |
MA0603XR-182K-250G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | M3253503E2Z182KGMB vs MA0603XR-182K-250G |
C0603X7R250-182KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | M3253503E2Z182KGMB vs C0603X7R250-182KNP |
C0603X7R250-182KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | M3253503E2Z182KGMB vs C0603X7R250-182KGP |