Part Details for M3253503E2Y102KVTB by KEMET Corporation
Overview of M3253503E2Y102KVTB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253503E2Y102KVTB
M3253503E2Y102KVTB CAD Models
M3253503E2Y102KVTB Part Data Attributes
|
M3253503E2Y102KVTB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503E2Y102KVTB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for M3253503E2Y102KVTB
This table gives cross-reference parts and alternative options found for M3253503E2Y102KVTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2Y102KVTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3253503E2Y102KRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Y102KVTB vs M3253503E2Y102KRTB |
NMC0603X7R102K16TRP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | M3253503E2Y102KVTB vs NMC0603X7R102K16TRP |
MA0603XR-102K-160G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | M3253503E2Y102KVTB vs MA0603XR-102K-160G |
C0603X7R160-102KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | M3253503E2Y102KVTB vs C0603X7R160-102KNP |
C0603X7R160-102KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | M3253503E2Y102KVTB vs C0603X7R160-102KPD |
M3253503E2Y102KRMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Y102KVTB vs M3253503E2Y102KRMB |
C0603X7R160-102KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | M3253503E2Y102KVTB vs C0603X7R160-102KGD |
C0603X7R160-102KNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | M3253503E2Y102KVTB vs C0603X7R160-102KNU |
C0603X7R160-102KSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | M3253503E2Y102KVTB vs C0603X7R160-102KSNR |
C0603X7R160-102KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, | M3253503E2Y102KVTB vs C0603X7R160-102KPBP |