M3253503E2B103MRMB
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP

Overview of M3253503E2B103MRMB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M3253503E2B103MRMB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3253503E2B103MRMB by Kyocera AVX Components

M3253503E2B103MRMB
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.99 mm
JESD-609 Code
e0
Length
1.75 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-32535
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.97 mm
Want to compare parts?
  1. M3253503E2B103MRMB
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for M3253503E2B103MRMB

This table gives cross-reference parts and alternative options found for M3253503E2B103MRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2B103MRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNC14GF10NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.01uF, 0603, EXXELIA Group M3253503E2B103MRMB vs CNC14GF10NF20%100V
CNC14YCF10NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.01uF, 0603, EXXELIA Group M3253503E2B103MRMB vs CNC14YCF10NF20%100V
NMC0603X7R103M100TRPLP3K Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, NIC Components Corp M3253503E2B103MRMB vs NMC0603X7R103M100TRPLP3K
CNC14HW10NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.01uF, 0603, EXXELIA Group M3253503E2B103MRMB vs CNC14HW10NF20%100V
06031C103MER6C2 Ceramic Capacitor, Ceramic Kyocera AVX Components M3253503E2B103MRMB vs 06031C103MER6C2
CNC14HWF10NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.01uF, 0603, EXXELIA Group M3253503E2B103MRMB vs CNC14HWF10NF20%100V
CNC14YG10NF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.01uF, 0603, EXXELIA Group M3253503E2B103MRMB vs CNC14YG10NF20%100V
C0603X7R101-103MPBE Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP VENKEL LTD M3253503E2B103MRMB vs C0603X7R101-103MPBE
C0603X7R101-103MGU Ceramic Capacitor, Ceramic, VENKEL LTD M3253503E2B103MRMB vs C0603X7R101-103MGU
C0603X7R101-103MPU Ceramic Capacitor, Ceramic, VENKEL LTD M3253503E2B103MRMB vs C0603X7R101-103MPU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3253503E2B103MRMB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3253503E2B103MRMB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M3253503E2B103MRMB would you like to use for your alert(s)?
  • Please alert me when M3253503E2B103MRMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3253503E2B103MRMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3253503E2B103MRMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3253503E2B103MRMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3253503E2B103MRMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3253503E2B103MRMB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: