Part Details for M3253503E2A103MRMB by Kyocera AVX Components
Overview of M3253503E2A103MRMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253503E2A103MRMB
M3253503E2A103MRMB CAD Models
M3253503E2A103MRMB Part Data Attributes
|
M3253503E2A103MRMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M3253503E2A103MRMB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.99 mm | |
JESD-609 Code | e0 | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.97 mm |
Alternate Parts for M3253503E2A103MRMB
This table gives cross-reference parts and alternative options found for M3253503E2A103MRMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2A103MRMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX103M2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | M3253503E2A103MRMB vs S311P838ABX103M2R1 |
CNC14E10NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | M3253503E2A103MRMB vs CNC14E10NF20%50V |
C0603X7R500-103MSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | M3253503E2A103MRMB vs C0603X7R500-103MSND |
C0603X7R500-103MNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | VENKEL LTD | M3253503E2A103MRMB vs C0603X7R500-103MNR |
C0603X7R500-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | M3253503E2A103MRMB vs C0603X7R500-103MGE |
C0603X7R500-103MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | VENKEL LTD | M3253503E2A103MRMB vs C0603X7R500-103MPBE |
06035C103MER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253503E2A103MRMB vs 06035C103MER6C1 |
C0603X7R500-103MGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | M3253503E2A103MRMB vs C0603X7R500-103MGP |
CE0603-103-M050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | RCD Components Inc | M3253503E2A103MRMB vs CE0603-103-M050RBW |
M3253503E2A103MGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253503E2A103MRMB vs M3253503E2A103MGMB |