Part Details for M3253503E2A103JRTB by Kyocera AVX Components
Overview of M3253503E2A103JRTB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3253503E2A103JRTB
M3253503E2A103JRTB CAD Models
M3253503E2A103JRTB Part Data Attributes
|
M3253503E2A103JRTB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M3253503E2A103JRTB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.99 mm | |
JESD-609 Code | e0 | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.97 mm |
Alternate Parts for M3253503E2A103JRTB
This table gives cross-reference parts and alternative options found for M3253503E2A103JRTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2A103JRTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035C103JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253503E2A103JRTB vs 06035C103JER6C3 |
NMC0603X7R103J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | NIC Components Corp | M3253503E2A103JRTB vs NMC0603X7R103J50TRPLP3KF |
CNC14YGWF10NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | EXXELIA Group | M3253503E2A103JRTB vs CNC14YGWF10NF5%50V |
CG0603X7R103JPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Quantic UTC | M3253503E2A103JRTB vs CG0603X7R103JPT |
M3253503E2A103JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | M3253503E2A103JRTB vs M3253503E2A103JRMB |
NMC0603X7R103J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | M3253503E2A103JRTB vs NMC0603X7R103J50TRP |
CNC14EWF10NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | EXXELIA Group | M3253503E2A103JRTB vs CNC14EWF10NF5%50V |
CNC14YCF10NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | EXXELIA Group | M3253503E2A103JRTB vs CNC14YCF10NF5%50V |
CG0603X7R103JST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Quantic UTC | M3253503E2A103JRTB vs CG0603X7R103JST |
CNC14WF10NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.01uF, 0603, | EXXELIA Group | M3253503E2A103JRTB vs CNC14WF10NF5%50V |