Part Details for M3253502E2A103KRTB by Kyocera AVX Components
Overview of M3253502E2A103KRTB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253502E2A103KRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6185
|
Newark | Capacitors Rohs Compliant: Yes |Kyocera Avx M3253502E2A103KRTB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M3253502E2A103KRTB
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0402 125?C - Waffle Pack (Alt: M3253502E2A103KRTB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
M3253502E2A103KRTB
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.01uF 50V X7R 10% SMD 0402 - Tape and Reel (Alt: M3253502E2A103KRTB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for M3253502E2A103KRTB
M3253502E2A103KRTB CAD Models
M3253502E2A103KRTB Part Data Attributes
|
M3253502E2A103KRTB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M3253502E2A103KRTB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 48 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.61 mm |
Alternate Parts for M3253502E2A103KRTB
This table gives cross-reference parts and alternative options found for M3253502E2A103KRTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253502E2A103KRTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R103K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | M3253502E2A103KRTB vs NMC0402X7R103K50TRPF |
KAM05AR71H103KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | M3253502E2A103KRTB vs KAM05AR71H103KH |
300904101103KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | M3253502E2A103KRTB vs 300904101103KC |
M3253502E2A103KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | M3253502E2A103KRTB vs M3253502E2A103KRMB |
0402X7R103KT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | M3253502E2A103KRTB vs 0402X7R103KT2AT |
CL05B103KB5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | M3253502E2A103KRTB vs CL05B103KB5NNND |
04025C103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | M3253502E2A103KRTB vs 04025C103KAT2A |
04025C103KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | M3253502E2A103KRTB vs 04025C103KAT4A |
VJ0402Y103KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | M3253502E2A103KRTB vs VJ0402Y103KXACW1BC |