Part Details for M324FCN1.5000MHZ by MtronPTI
Overview of M324FCN1.5000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
F0424NTGK8 | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz |
Part Details for M324FCN1.5000MHZ
M324FCN1.5000MHZ CAD Models
M324FCN1.5000MHZ Part Data Attributes
|
M324FCN1.5000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M324FCN1.5000MHZ
MtronPTI
HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | M3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for M324FCN1.5000MHZ
This table gives cross-reference parts and alternative options found for M324FCN1.5000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M324FCN1.5000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M314FCN1.5000MHZ | HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | MtronPTI | M324FCN1.5000MHZ vs M314FCN1.5000MHZ |