Part Details for M32159B11C by State of the Art Inc
Overview of M32159B11C by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M32159B11C
M32159B11C CAD Models
M32159B11C Part Data Attributes
|
M32159B11C
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M32159B11C
State of the Art Inc
Fixed Resistor, 0.04W, 0ohm, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 360 QUANTITY, RATED CURRENT: 1.2A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 8 INCH; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B11C
This table gives cross-reference parts and alternative options found for M32159B11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159C11T | Fixed Resistor, 0.04W, 0ohm, Surface Mount, 0402, CHIP | State of the Art Inc | M32159B11C vs M32159C11T |
M32159G11T | Fixed Resistor, 0.04W, 0ohm, Surface Mount, 0402, CHIP | State of the Art Inc | M32159B11C vs M32159G11T |
M32159B11T | Fixed Resistor, 0.04W, 0ohm, Surface Mount, 0402, CHIP | State of the Art Inc | M32159B11C vs M32159B11T |