Part Details for M32159B09CTN by Vishay Intertechnologies
Overview of M32159B09CTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B09CTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B09CTN
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 2512 0 Ohm 1W Molded T/R - Tape and Reel (Alt: M32159B09CTN) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3087 | Buy Now |
Part Details for M32159B09CTN
M32159B09CTN CAD Models
M32159B09CTN Part Data Attributes
|
M32159B09CTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B09CTN
Vishay Intertechnologies
Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | CURRENT RATING: 6.3A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 6.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B09CTN
This table gives cross-reference parts and alternative options found for M32159B09CTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B09CTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B09TSV5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09TSV5 |
M32159B09CS2 | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09CS2 |
M32159B09MWL | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09MWL |
M32159B09MWA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09MWA |
M32159B09CWA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09CWA |
M32159B09MTN | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09MTN |
M32159B09CUL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09CUL |
M32159B09MTP | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09MTP |
M32159B09CWB | Metal Glaze/thick Film, 6.3W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09CWB |
M32159B09MWL96 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M32159B09CTN vs M32159B09MWL96 |